- Home ›
- All Products›
- RJZ-2412S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 24; V. Out: 12; mA. Out: 166
Search Keywords: RJZ2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-2412S
-
Alias/AKA:10011592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
24
$10.64
48
$10.16
72
$10.14
120
$9.73
264
$9.33
504
$9.08
1,008 +
$8.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments