- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RJZ-2409S/HP
RECOM
RJZ-2409S/HP
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 24; V. Out: 09; mA. Out: 222
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 24; V. Out: 09; mA. Out: 222
Search Keywords: RJZ2409SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-2409S/HP
-
Alias/AKA:10011614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RJZ-2409S/HP RoHS compliant?
Yes, RJZ-2409S/HP is RoHS compliant.
What is the lead time for RJZ-2409S/HP?
The standard lead time for RJZ-2409S/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
5
$16.41
24
$14.88
48
$14.21
72
$13.80
120
$13.04
264
$12.69
504 +
$12.66
Click for Quote
Log in
to unlock special pricing