- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RJZ-153.3S/H
RECOM
RJZ-153.3S/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 15; V. Out: 3.3; mA. Out: 606
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 15; V. Out: 3.3; mA. Out: 606
Search Keywords: RJZ1533SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-153.3S/H
-
Alias/AKA:10011606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RJZ-153.3S/H RoHS compliant?
Yes, RJZ-153.3S/H is RoHS compliant.
What is the lead time for RJZ-153.3S/H?
The standard lead time for RJZ-153.3S/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5
$14.47
24
$13.11
48
$12.52
72
$12.16
120
$11.49
264
$11.46
504 +
$11.19
Click for Quote
Log in
to unlock special pricing