- Home ›
- All Products›
- RJZ-1515S/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 15; V. Out: 15; mA. Out: 133
Search Keywords: RJZ1515SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-1515S/HP
-
Alias/AKA:10011567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$14.67
24
$13.30
48
$12.70
72
$12.33
120
$11.66
264
$11.63
504 +
$11.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments