- Home ›
- All Products›
- RJZ-1215S
RECOM
RJZ-1215S
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 12; V. Out: 15; mA. Out: 133
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 12; V. Out: 15; mA. Out: 133
Search Keywords: RJZ1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-1215S
-
Alias/AKA:10011579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RJZ-1215S RoHS compliant?
Yes, RJZ-1215S is RoHS compliant.
What is the lead time for RJZ-1215S?
The standard lead time for RJZ-1215S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
24
$11.33
48
$10.82
72
$10.51
120
$10.36
264
$9.93
504
$9.67
1,008 +
$9.54
Click for Quote
Log in
to unlock special pricing