- Home ›
- All Products›
- RJZ-053.3S/P
RECOM
RJZ-053.3S/P
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 606
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 606
Search Keywords: RJZ0533SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-053.3S/P
-
Alias/AKA:10011618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RJZ-053.3S/P RoHS compliant?
Yes, RJZ-053.3S/P is RoHS compliant.
What is the lead time for RJZ-053.3S/P?
The standard lead time for RJZ-053.3S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
24
$12.45
48
$11.90
72
$11.55
120
$11.39
264
$10.92
504
$10.63
1,008 +
$10.49
Click for Quote
Log in
to unlock special pricing