- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RI3-1515S/H2
RECOM
RI3-1515S/H2
3W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 15; V. Out: 15; mA. Out: 200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg; V. In: 15; V. Out: 15; mA. Out: 200
Search Keywords: RI31515SH2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RI3-1515S/H2 |
| Alias/AKA: | 10018202 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
Product Guides
+
Frequently Asked Questions
Is RI3-1515S/H2 RoHS compliant?
Yes, RI3-1515S/H2 is RoHS compliant.
What is the lead time for RI3-1515S/H2?
The standard lead time for RI3-1515S/H2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
124
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$14.48
42
$12.54
84
$12.17
126
$11.51
252
$11.48
504
$11.20
1,008 +
$11.05
Click for Quote
Log in
to unlock special pricing