- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RI3-0512S/H3
RECOM
RI3-0512S/H3
3W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 12; mA. Out: 250
Search Keywords: RI30512SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI3-0512S/H3
-
Alias/AKA:10018176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RI3-0512S/H3 RoHS compliant?
Yes, RI3-0512S/H3 is RoHS compliant.
What is the lead time for RI3-0512S/H3?
The standard lead time for RI3-0512S/H3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5
$14.55
42
$13.71
84
$13.13
126
$13.10
252
$12.87
504
$12.65
1,008 +
$12.62
Click for Quote
Log in
to unlock special pricing