- Home ›
- All Products›
- RI-2415S
RECOM
RI-2415S
DC DC CONVERTER 15V 2W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC DC CONVERTER 15V 2W
Search Keywords: RI2415S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI-2415S
-
Alias/AKA:10000417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RI-2415S RoHS compliant?
Yes, RI-2415S is RoHS compliant.
What is the lead time for RI-2415S?
The standard lead time for RI-2415S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
267
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$13.84
42
$8.84
84
$8.47
126
$8.33
252
$8.03
504
$8.01
1,008 +
$7.99
Click for Quote
Log in
to unlock special pricing