- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RI-1212S/P
RECOM
RI-1212S/P
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Search Keywords: RI1212SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RI-1212S/P |
| Alias/AKA: | 10005225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
42 |
Product Guides
+
Frequently Asked Questions
Is RI-1212S/P RoHS compliant?
Yes, RI-1212S/P is RoHS compliant.
What is the lead time for RI-1212S/P?
The standard lead time for RI-1212S/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$10.43
42
$9.03
84
$8.77
126
$8.64
252
$8.29
504
$8.07
1,008 +
$7.96
Click for Quote
Log in
to unlock special pricing