- Home ›
- All Products›
- RHV3-0505S/R20
Description
+
The RHV3-0505S/R20 is an unregulated 3W DC/DC converter in a SIP16 package, providing 20kVDC isolation from a 5V input to a 5V output.
Search Keywords: RHV30505SR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RHV3-0505S/R20
-
Alias/AKA:10019377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
221
can ship
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$22.03
30
$21.37
50
$20.75
100
$19.62
250
$19.09
500
$18.84
1,000 +
$18.36
Click for Quote
Log in
to unlock special pricing