- Home ›
- All Products›
- RH-2415D
RECOM
RH-2415D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +/-15; mA. Out: +/-33
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +/-15; mA. Out: +/-33
Search Keywords: RH2415D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-2415D
-
Alias/AKA:10000387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-2415D RoHS compliant?
Yes, RH-2415D is RoHS compliant.
What is the lead time for RH-2415D?
The standard lead time for RH-2415D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Manufacturer Stock:
117
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$9.64
50
$9.39
100
$9.14
250
$8.53
500
$8.42
1,000
$8.40
2,500 +
$8.38
Click for Quote
Log in
to unlock special pricing