- Home ›
- All Products›
- RH-2409D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +/-09; mA. Out: +/-56
Search Keywords: RH2409DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-2409D/P
-
Alias/AKA:10011536
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000
$7.63
2,500 +
$7.34
Click for Quote
Log in
to unlock special pricing