RECOM
RH-1512D/HP
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: +/-12; mA. Out: +/-42
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 15; V. Out: +/-12; mA. Out: +/-42
Search Keywords: RH1512DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-1512D/HP
-
Alias/AKA:10011530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-1512D/HP RoHS compliant?
Yes, RH-1512D/HP is RoHS compliant.
What is the lead time for RH-1512D/HP?
The standard lead time for RH-1512D/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
25
$11.50
50
$10.99
100
$10.67
250
$10.08
500
$9.81
1,000
$9.68
2,500 +
$9.32
Click for Quote
Log in
to unlock special pricing