- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RGZ-241509D/H
RECOM
RGZ-241509D/H
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: 67/-111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: 67/-111
Search Keywords: RGZ241509DH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RGZ-241509D/H |
| Alias/AKA: | 10017027 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
Product Guides
+
Frequently Asked Questions
Is RGZ-241509D/H RoHS compliant?
Yes, RGZ-241509D/H is RoHS compliant.
What is the lead time for RGZ-241509D/H?
The standard lead time for RGZ-241509D/H is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
5
$16.26
24
$14.73
48
$14.07
72
$13.67
120
$12.92
264
$12.89
504 +
$12.57
Click for Quote
Log in
to unlock special pricing