RECOM
RGZ-0515D/P
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Search Keywords: RGZ0515DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RGZ-0515D/P
-
Alias/AKA:10011519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RGZ-0515D/P RoHS compliant?
Yes, RGZ-0515D/P is RoHS compliant.
What is the lead time for RGZ-0515D/P?
The standard lead time for RGZ-0515D/P is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$15.29
24
$13.86
48
$13.24
72
$12.86
120
$12.15
264
$12.12
504 +
$11.83
Click for Quote
Log in
to unlock special pricing