- Home ›
- All Products›
- REM6E-4824S/R10/A/X1
Description
+
6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: 24 VDC ±1.5% - DIP24
Search Keywords: REM6E4824SR10AX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM6E-4824S/R10/A/X1
-
Alias/AKA:51000925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$68.09
4
$67.91
8
$50.94
12
$47.54
15 +
$46.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments