- Home ›
- All Products›
- REM6-4815D/A/CTRL
Description
+
Dual 6W DC-DC Converter - Medical Grade - Input: 36 to 75 VDC - Output: ±15 VDC ±1% - DIP24 - CTRL pin
Search Keywords: REM64815DACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM6-4815D/A/CTRL
-
Alias/AKA:51000238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$81.06
7
$75.02
14
$72.87
21
$71.61
56
$68.56
105 +
$66.61
Click for Quote
Log in
to unlock special pricing