- Home ›
- All Products›
- REM6-2412D/A
Description
+
Dual 6W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: ±12 VDC ±1% - DIP24
Search Keywords: REM62412DA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM6-2412D/A
-
Alias/AKA:51000222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$84.85
7
$73.45
14
$71.33
28
$67.42
56
$65.62
105
$64.76
252 +
$63.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments