- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM60-4815SW
RECOM
REM60-4815SW
DC-DC Converter, 60W, Single Output, 18-75Vin, 15Vout, 4A, REM60-W Series
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 60W, Single Output, 18-75Vin, 15Vout, 4A, REM60-W Series
Search Keywords: REM604815SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM60-4815SW
-
Alias/AKA:51002497
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
2
Product Guides
+
Frequently Asked Questions
Is REM60-4815SW RoHS compliant?
Yes, REM60-4815SW is RoHS compliant.
What is the lead time for REM60-4815SW?
The standard lead time for REM60-4815SW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
2
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2
$170.74
6
$166.00
10
$163.73
20
$163.32
50
$157.26
100 +
$153.23
Click for Quote
Log in
to unlock special pricing