- Home ›
- All Products›
- REM60-2405SW
Description
+
DC-DC Converter, 60W, Single Output, 9-36Vin, 5Vout, 12A, REM60-W Series
Search Keywords: REM602405SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM60-2405SW
-
Alias/AKA:51002487
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$162.55
6
$158.03
10
$155.87
20
$155.48
50
$149.72
100 +
$145.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments