- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM4A-4805S/SMD
RECOM
REM4A-4805S/SMD
DC-DC Converter, 4W, SMD, 36-75Vin, Single Output, 5Vout, 700mA, REM4A Series
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 4W, SMD, 36-75Vin, Single Output, 5Vout, 700mA, REM4A Series
Search Keywords: REM4A4805SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM4A-4805S/SMD
-
Alias/AKA:51002664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REM4A-4805S/SMD RoHS compliant?
Yes, REM4A-4805S/SMD is RoHS compliant.
What is the lead time for REM4A-4805S/SMD?
The standard lead time for REM4A-4805S/SMD is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$45.76
5
$40.83
10
$39.61
30
$37.91
50
$36.36
100
$35.39
250 +
$34.92
Click for Quote
Log in
to unlock special pricing