- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM4A-2412S
RECOM
REM4A-2412S
DC-DC Converter, 4W, DIP16, 18-36Vin, Single Output, 12Vout, 292mA, REM4A Serie
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 4W, DIP16, 18-36Vin, Single Output, 12Vout, 292mA, REM4A Serie
Search Keywords: REM4A2412S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM4A-2412S
-
Alias/AKA:51002626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is REM4A-2412S RoHS compliant?
Yes, REM4A-2412S is RoHS compliant.
What is the lead time for REM4A-2412S?
The standard lead time for REM4A-2412S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$42.91
5
$38.29
10
$38.20
30
$36.07
50
$34.10
100
$34.01
250 +
$32.75
Click for Quote
Log in
to unlock special pricing