- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM4A-2409S/SMD
RECOM
REM4A-2409S/SMD
DC-DC Converter, 4W, SMD, 18-36Vin, Single Output, 9Vout, 389mA, REM4A Series
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 4W, SMD, 18-36Vin, Single Output, 9Vout, 389mA, REM4A Series
Search Keywords: REM4A2409SSMD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REM4A-2409S/SMD |
| Alias/AKA: | 51002657 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is REM4A-2409S/SMD RoHS compliant?
Yes, REM4A-2409S/SMD is RoHS compliant.
What is the lead time for REM4A-2409S/SMD?
The standard lead time for REM4A-2409S/SMD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$45.76
5
$40.83
10
$39.61
30
$37.91
50
$36.36
100
$35.39
250 +
$34.92
Click for Quote
Log in
to unlock special pricing