- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM4A-1215D/SMD
RECOM
REM4A-1215D/SMD
DC-DC Converter, 4W, SMD, 9-18Vin, Dual Output, +-15Vout, +-117mA, REM4A Series
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 4W, SMD, 9-18Vin, Dual Output, +-15Vout, +-117mA, REM4A Series
Search Keywords: REM4A1215DSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM4A-1215D/SMD
-
Alias/AKA:51002654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Product Guides
+
Frequently Asked Questions
Is REM4A-1215D/SMD RoHS compliant?
Yes, REM4A-1215D/SMD is RoHS compliant.
What is the lead time for REM4A-1215D/SMD?
The standard lead time for REM4A-1215D/SMD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$47.02
5
$41.95
10
$40.70
30
$38.96
50
$37.36
100
$36.36
250 +
$35.88
Click for Quote
Log in
to unlock special pricing