- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM2A-4805S/SMD
RECOM
REM2A-4805S/SMD
DC-DC Converter, 2W, SMD, 36-75Vin, Single Output, 5Vout, 400mA, REM2A Series
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 2W, SMD, 36-75Vin, Single Output, 5Vout, 400mA, REM2A Series
Search Keywords: REM2A4805SSMD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REM2A-4805S/SMD |
| Alias/AKA: | 51002600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is REM2A-4805S/SMD RoHS compliant?
Yes, REM2A-4805S/SMD is RoHS compliant.
What is the lead time for REM2A-4805S/SMD?
The standard lead time for REM2A-4805S/SMD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$36.22
5
$32.32
10
$32.24
30
$30.45
50
$28.78
100
$28.71
250 +
$27.64
Click for Quote
Log in
to unlock special pricing