- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM2A-2412S
RECOM
REM2A-2412S
DC-DC Converter, 2W, DIP16, 18-36Vin, Single Output, 12Vout, 167mA, REM2A Serie
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 2W, DIP16, 18-36Vin, Single Output, 12Vout, 167mA, REM2A Serie
Search Keywords: REM2A2412S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REM2A-2412S |
| Alias/AKA: | 51002562 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is REM2A-2412S RoHS compliant?
Yes, REM2A-2412S is RoHS compliant.
What is the lead time for REM2A-2412S?
The standard lead time for REM2A-2412S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
10
$29.78
30
$28.06
50
$27.66
100
$26.52
250
$25.81
500
$25.47
1,000 +
$24.82
Click for Quote
Log in
to unlock special pricing