- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM2A-1215S
RECOM
REM2A-1215S
DC-DC Converter, 2W, DIP16, 9-18Vin, Single Output, 15Vout, 134mA, REM2A Series
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 2W, DIP16, 9-18Vin, Single Output, 15Vout, 134mA, REM2A Series
Search Keywords: REM2A1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM2A-1215S
-
Alias/AKA:51002555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REM2A-1215S RoHS compliant?
Yes, REM2A-1215S is RoHS compliant.
What is the lead time for REM2A-1215S?
The standard lead time for REM2A-1215S is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$29.20
30
$27.51
50
$27.11
100
$26.00
250
$25.31
500
$24.97
1,000 +
$24.33
Click for Quote
Log in
to unlock special pricing