- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM2A-1212S/SMD
RECOM
REM2A-1212S/SMD
DC-DC Converter, 2W, SMD, 9-18Vin, Single Output, 12Vout, 167mA, REM2A Series
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 2W, SMD, 9-18Vin, Single Output, 12Vout, 167mA, REM2A Series
Search Keywords: REM2A1212SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM2A-1212S/SMD
-
Alias/AKA:51002586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REM2A-1212S/SMD RoHS compliant?
Yes, REM2A-1212S/SMD is RoHS compliant.
What is the lead time for REM2A-1212S/SMD?
The standard lead time for REM2A-1212S/SMD is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
90
can ship
12 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$35.57
5
$31.74
10
$31.66
30
$29.90
50
$28.26
100
$28.19
250 +
$27.14
Click for Quote
Log in
to unlock special pricing