- Home ›
- All Products›
- REM2A-0505S/SMD
Description
+
DC-DC Converter, 2W, SMD, 4.5-12Vin, Single Out, 5Vout, 400mA, REM2A Series
Search Keywords: REM2A0505SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM2A-0505S/SMD
-
Alias/AKA:51002576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
63
can ship
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$29.05
30
$28.77
50
$28.29
100
$27.56
250
$26.82
500
$26.75
1,000 +
$26.69
Click for Quote
Log in
to unlock special pricing