- Home ›
- All Products›
- REM10-2405S/A/CTRL
RECOM
REM10-2405S/A/CTRL
10W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 5 VDC ±1% - DIP24 - CTRL pin
Search Keywords: REM102405SACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM10-2405S/A/CTRL
-
Alias/AKA:51000307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is REM10-2405S/A/CTRL RoHS compliant?
Yes, REM10-2405S/A/CTRL is RoHS compliant.
What is the lead time for REM10-2405S/A/CTRL?
The standard lead time for REM10-2405S/A/CTRL is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$86.82
7
$80.34
14
$76.90
21
$73.74
56
$71.77
105 +
$70.83
Click for Quote
Log in
to unlock special pricing