- Home ›
- All Products›
- REM10-0512S/A
Description
+
A 10W medical-grade regulated DC/DC converter with a 4.5-9VDC input range and a single 12VDC output.
Search Keywords: REM100512SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM10-0512S/A
-
Alias/AKA:51000312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$63.83
7
$61.36
14
$60.47
21
$58.84
56
$58.09
105 +
$57.73
Click for Quote
Log in
to unlock special pricing