- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- REDIIN120-24
Description
+
120W AC/DC Power Supply - 24VDC - DIN Rail
Search Keywords: REDIIN12024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REDIIN120-24
-
Alias/AKA:23000014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
450
can ship
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$36.91
5
$32.94
13
$31.96
26
$31.03
52
$29.33
104
$29.26
260 +
$28.17
Click for Quote
Log in
to unlock special pricing