- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC8-2412DRW/H2/A/M
Description
+
Dual Regulated DC-DC Converter - 8W - Input: 18 to 36VDC - Output: (+/-) 12VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC82412DRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC8-2412DRW/H2/A/M
-
Alias/AKA:11002428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$37.57
5
$33.52
15
$32.52
30
$31.58
60
$29.85
105
$29.77
255 +
$28.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments