- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-483.3SRW/H2/A/M/CTR
Description
+
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 3.3VDC - 2kVDC Isolation - CTRL Pin - Metal Case - DIP24
Search Keywords: REC754833SRWH2AMCTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-483.3SRW/H2/A/M/CTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
15
$22.61
30
$21.48
60
$20.40
120 +
$19.38
Click for Quote
Log in
to unlock special pricing