- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-4812SRW/H1/A/M
Description
+
Regulated DC-DC Converter - 7.5W - Input: 36 to 72VDC - Output: 12VDC - 1kVDC Isolation - Metal Case - DIP24
Search Keywords: REC754812SRWH1AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-4812SRW/H1/A/M
-
Alias/AKA:10004870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.71
5
$28.73
15
$26.58
30
$25.81
60
$24.40
105
$24.34
255 +
$23.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments