- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1209SRW/H2/A/M
Description
+
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 2kVDC Isolation - Metal Case - DIP24
Search Keywords: REC751209SRWH2AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1209SRW/H2/A/M
-
Alias/AKA:10005105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$29.36
5
$27.47
15
$25.42
30
$24.68
60
$23.33
105
$23.27
255 +
$22.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments