- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC7.5-1209SRW/H1/A/M
RECOM
REC7.5-1209SRW/H1/A/M
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 1kVDC Isolation - Metal Case - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 7.5W - Input: 9 to 18VDC - Output: 9VDC - 1kVDC Isolation - Metal Case - DIP24
Search Keywords: REC751209SRWH1AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC7.5-1209SRW/H1/A/M
-
Alias/AKA:10011334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC7.5-1209SRW/H1/A/M RoHS compliant?
Yes, REC7.5-1209SRW/H1/A/M is RoHS compliant.
What is the lead time for REC7.5-1209SRW/H1/A/M?
The standard lead time for REC7.5-1209SRW/H1/A/M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$31.44
5
$29.44
15
$28.08
30
$27.22
60
$26.36
105
$25.66
255 +
$24.56
Click for Quote
Log in
to unlock special pricing