- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6A-2405SW/H2/X1
RECOM
REC6A-2405SW/H2/X1
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 8-Pin DIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 8-Pin DIP Module Tube
Search Keywords: REC6A2405SWH2X1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REC6A-2405SW/H2/X1 |
| Alias/AKA: | 10018303 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
Product Guides
+
Frequently Asked Questions
Is REC6A-2405SW/H2/X1 RoHS compliant?
Yes, REC6A-2405SW/H2/X1 is RoHS compliant.
What is the lead time for REC6A-2405SW/H2/X1?
The standard lead time for REC6A-2405SW/H2/X1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
15
$16.65
30
$16.15
60
$15.68
105
$14.82
255
$14.43
510
$14.24
1,005 +
$13.87
Click for Quote
Log in
to unlock special pricing