- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6A-2405SW/H2
RECOM
REC6A-2405SW/H2
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 8-Pin DIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 8-Pin DIP Module Tube
Search Keywords: REC6A2405SWH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6A-2405SW/H2
-
Alias/AKA:10018302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC6A-2405SW/H2 RoHS compliant?
Yes, REC6A-2405SW/H2 is RoHS compliant.
What is the lead time for REC6A-2405SW/H2?
The standard lead time for REC6A-2405SW/H2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
15
$15.75
30
$15.28
60
$14.81
105
$14.43
255
$13.83
510
$13.35
1,005 +
$12.93
Click for Quote
Log in
to unlock special pricing