- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-4824SRW/R8/A/CTRL/X1
Description
+
Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: 24VDC - 8kVDC Isolation - CTRL Pin - DIP24 - Undervoltage Lockout
Search Keywords: REC64824SRWR8ACTRLX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-4824SRW/R8/A/CTRL/X1
-
Alias/AKA:11001644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$53.52
5
$47.75
15
$46.33
30
$44.34
60
$42.52
105
$41.39
255 +
$40.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments