- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-4815SRW/R10/A
RECOM
REC6-4815SRW/R10/A
Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: 15VDC - 10kVDC Isolation - DIP24
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: 15VDC - 10kVDC Isolation - DIP24
Search Keywords: REC64815SRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-4815SRW/R10/A
-
Alias/AKA:11001484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is REC6-4815SRW/R10/A RoHS compliant?
Yes, REC6-4815SRW/R10/A is RoHS compliant.
What is the lead time for REC6-4815SRW/R10/A?
The standard lead time for REC6-4815SRW/R10/A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
4
$70.37
8
$52.78
12
$49.26
15 +
$48.27
Click for Quote
Log in
to unlock special pricing