Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REC6-4812DRW/R10/C

Dual Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: (+/-) 12VDC - 10kVDC Isolation - DIP24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Regulated DC-DC Converter - 6W - Input: 36 to 75VDC - Output: (+/-) 12VDC - 10kVDC Isolation - DIP24
Search Keywords: REC64812DRWR10C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REC6-4812DRW/R10/C
Alias/AKA: 11000577
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REC6-4812DRW/R10/C RoHS compliant?
Yes, REC6-4812DRW/R10/C is RoHS compliant.
What is the lead time for REC6-4812DRW/R10/C?
The standard lead time for REC6-4812DRW/R10/C is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks can ship 3/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$77.34
8
$58.01
12
$54.14
15 +
$53.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!