help desk software
Image is representational - see mfr. specs

REC6-2405DRW/R10/C/X1

RECOM

Dual Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 10kVDC Isolation - DIP24 - Undervoltage Locko ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Dual Regulated DC-DC Converter - 6W - Input: 18 to 36VDC - Output: (+/-) 5VDC - 10kVDC Isolation - DIP24 - Undervoltage Lockout
Search Keywords: REC62405DRWR10CX1
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    RECOM
  • Número do item:
    REC6-2405DRW/R10/C/X1
  • Alias/AKA:
    11000202
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
4
17 Weeks Pode enviar 20/3/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
4
$72.43
8
$54.32
12
$50.70
15 +
$49.69
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments