- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-1205SRW/R10/A
Description
+
Regulated DC-DC Converter - 6W - Input: 9 to 18VDC - Output: 5VDC - 10kVDC Isolation - DIP24
Search Keywords: REC61205SRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-1205SRW/R10/A
-
Alias/AKA:11000913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
28
can ship
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$53.69
5
$50.76
15
$49.44
30
$48.27
60
$47.48
105
$47.09
255 +
$46.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments