- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-0512SRW/R8/A/CTRL
Description
+
Regulated DC-DC Converter - 6W - Input: 4.5 to 9VDC - Output: 12VDC - 8kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC60512SRWR8ACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-0512SRW/R8/A/CTRL
-
Alias/AKA:11001249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$48.69
5
$43.45
15
$42.15
30
$40.34
60
$38.68
105
$37.65
255 +
$37.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments