- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC6-0505DRW/R10/A
Description
+
Dual Regulated DC-DC Converter - 6W - Input: 4.5 to 9VDC - Output: (+/-) 5VDC - 10kVDC Isolation - DIP24
Search Keywords: REC60505DRWR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC6-0505DRW/R10/A
-
Alias/AKA:11000164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$70.68
4
$70.49
8
$52.87
12
$49.35
15 +
$48.36
Click for Quote
Log in
to unlock special pricing