- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5A-2405SW/H2
RECOM
REC5A-2405SW/H2
Module DC-DC 24VIN 1-OUT 5V 1A 5W 8-Pin DIP Module Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5A-2405SW/H2
-
Alias/AKA:10018298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Dimension:31.8 x 20.3 x 10.24388mmmm