- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5A-0505SW/H2
Description
+
The REC5A-0505SW/H2 is a 5W regulated, isolated DC/DC converter with a 4.5-9VDC input range and a 5VDC output.
Search Keywords: REC5A0505SWH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5A-0505SW/H2
-
Alias/AKA:10018296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Manufacturer Stock:
611
can ship
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$13.83
30
$13.43
60
$13.11
105
$12.68
255
$12.33
510
$12.24
1,005 +
$12.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments