- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REC5-483.3SRW/H2/A/CTRL/X2
Description
+
Regulated DC-DC Converter - 5W - Input: 36 to 72VDC - Output: 3.3VDC - 2kVDC Isolation - CTRL Pin - DIP24
Search Keywords: REC54833SRWH2ACTRLX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REC5-483.3SRW/H2/A/CTRL/X2
-
Alias/AKA:10017498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$29.66
5
$27.74
15
$25.67
30
$24.93
60
$23.56
105
$23.50
255 +
$22.93
Click for Quote
Log in
to unlock special pricing